📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Ideal-Tek 249CFR.SA

Plastic Replaceable Tweezer Tips Esd | Ideal Tek 249CFR.SA
$ 39.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal-Tek 249CFR.SA.

element14 APAC

Datasheet4 pages8 years ago
Datasheet2 pages13 years ago

TME

Inventory History

3 month trend:
-43.78%

Descriptions

Descriptions of Ideal-Tek 249CFR.SA provided by its distributors.

PLASTIC REPLACEABLE TWEEZER TIPS ESD | IDEAL TEK 249CFR.SA
-Tek 249CFR.SA Tweezers Anti-Magnetic Anti-Acid Stainless Steel body with ESD Carbon Fiber(CF) Replaceable Tips Stainless Steel
Tweezer, Straight/Round, Ss, 130Mm; Tweezer Type:Esd Safe, Replaceable Tip; Tweezer Tip Type:Straight, Round; Overall Length:130Mm; Tip Style:Style 249; Tweezer Body Material:Stainless Steel Body; Product Range:- Rohs Compliant: Yes |Ideal-Tek 249CFR.SA

Images

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA