Littelfuse 24213

Relay Gen Purpose SPST 200A 12V
$ 86.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 24213.

Peerless Electronics

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+109%

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse 24213 provided by its distributors.

RELAY GEN PURPOSE SPST 200A 12V
Sol 12V 17.5Ohm Cont 4Stud Bag/ Bulk |Littelfuse 24213
SOLENOID, 12V, INSULATED, SPST
24213 Cole Hersee solenoid. Continuous duty, 12 volt, 200 Amp Solenoid with Silver Contacts. High Amp Rating; High Performance Improved contacts for best conductivity Universal use – for loads up to 200A Insulated 200A, with silver tungsten carbide contacts. Normally Open Contacts, spst, One circuit: Off - On Housing: Plated steel Studs: Copper 5/16" -24 thread, hexnuts and lockwashers included. Coil, ignition and ground terminals: Steel 10-32 thread, hexnuts and lockwashers included. Bracket mounting holes 5/16" x 19/32" (7.9 x 15.1) on 2 13/64" centers (56.0mm). This part number replaces Cole Hersee number 24143. 24123 had silver contacts; this replacement 24213 has superior silver tungsten carbide contacts, and is electrically identical.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24213.