Amphenol RF 242126

connector, rf coaxial, between series adapter, sma plug to mcx jack
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
PlatingGold
Weight6.89999 g
Technical
Connector TypeCoaxial, SMA
Frequency6 GHz
Gender Type AFemale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingBulk
PolarityNormal
Dimensions
Length22.96 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 242126.

Farnell
Datasheet1 page19 years ago
element14 APAC
Datasheet2 pages15 years ago
Datasheet2 pages23 years ago
element14
Datasheet10 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page19 years ago

Inventory History

3 month trend:
-14.51%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 242126.

Related Parts

Descriptions

Descriptions of Amphenol RF 242126 provided by its distributors.

connector, rf coaxial, between series adapter, sma plug to mcx jack
Amphenol RF - MCX Jack to SMA Plug Adapter 50 Ohm Straight Part Number: 242126 -->> Adapters > MCX Adapters > MCX to SMA Adapters
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:SMA Plug; Convert To:MCX Jack; Body Style:Straight Adapter, Plug-Jack; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Contacts:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
PlatingGold
Weight6.89999 g
Technical
Connector TypeCoaxial, SMA
Frequency6 GHz
Gender Type AFemale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingBulk
PolarityNormal
Dimensions
Length22.96 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 242126.

Farnell
Datasheet1 page19 years ago
element14 APAC
Datasheet2 pages15 years ago
Datasheet2 pages23 years ago
element14
Datasheet10 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant