Signal Transformer 241-4-36

Power Transformers 50\60 Hz, Laminated Transformer
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Weight200 g
Technical
Frequency60 Hz
Max Output Current170 mA
Max Power Dissipation6 W
Output Power6 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationSolder
Dimensions
Height34.9 mm
Height - Seated (Max)36.2 mm
Length60.3 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer 241-4-36.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Signal Transformer 241-4-36.

Descriptions

Descriptions of Signal Transformer 241-4-36 provided by its distributors.

Power Transformers 50\60 Hz, Laminated Transformer
Compliant Chassis Mount 33.3 mm 34.9 mm 60.3 mm 200 g 60 Hz Lead Free
PWR XFMR LAMINATED 6VA CHAS MT

Manufacturer Aliases

Signal Transformer has several brands around the world that distributors may use as alternate names. Signal Transformer may also be known as the following names:

  • Signal Transformers
  • SIGNAL TRANSFORMER CO INC
  • Signal Transformer Inc
  • SGINAL TRANSFROMER
  • SIGNAL TRANS
  • Bel Signal Transformer
  • Signal Transformer Company Inc

Technical Specifications

Physical
MountChassis Mount
Weight200 g
Technical
Frequency60 Hz
Max Output Current170 mA
Max Power Dissipation6 W
Output Power6 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationSolder
Dimensions
Height34.9 mm
Height - Seated (Max)36.2 mm
Length60.3 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer 241-4-36.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant