Aries 24-6553-18*

Zif Sockets Force DIP Test Sckt High Temp, 24 Pins
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 24-6553-18*. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact PlatingNickel
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Positions24
TerminationSolder
Dimensions
Lead Length2.794 mm

Documents

Download datasheets and manufacturer documentation for Aries 24-6553-18*.

Mouser
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Aries 24-6553-18*.

Descriptions

Descriptions of Aries 24-6553-18* provided by its distributors.

ZIF Sockets FORCE DIP TEST SCKT HIGH TEMP, 24 PINS
DATASHEET 10002

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Technical Specifications

Physical
Contact PlatingNickel
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Positions24
TerminationSolder
Dimensions
Lead Length2.794 mm

Documents

Download datasheets and manufacturer documentation for Aries 24-6553-18*.

Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant