Coto 2332-05-010

Reed Relay 5VDC 175Ohm 0.5A DPST-NO(20.57x5.33x9.7)mm THT Dry
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialRuthenium
MountThrough Hole
Number of Terminals6
Technical
Coil Current28.6 mA
Coil Resistance175 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Operate Time500 µs
Relay TypeReed
Release Time150 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationDPST
Dimensions
Height9.4 mm
Width5.33 mm

Documents

Download datasheets and manufacturer documentation for Coto 2332-05-010.

Electro Sonic
Datasheet2 pages17 years ago
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-1.80%

Engineering Resources

View Evaluation kits and Reference designs for Coto 2332-05-010.

Related Parts

Descriptions

Descriptions of Coto 2332-05-010 provided by its distributors.

Reed Relay 5VDC 175Ohm 0.5A DPST-NO(20.57x5.33x9.7)mm THT Dry
Reed Relay, 2 Form A, 5 VDC; Electrostatic Shield
REED RELAY, DPST-NO, 5VDC, 0.5A, THD
Relay, Reed, Dpst-No, 200V, 0.5A, Tht; Contact Configuration:Dpst-No; Coil Voltage:5Vdc; Product Range:2300 Series; Relay Mounting:Through Hole; Coil Resistance:175Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 2332-05-010

Technical Specifications

Physical
Contact MaterialRuthenium
MountThrough Hole
Number of Terminals6
Technical
Coil Current28.6 mA
Coil Resistance175 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Operate Time500 µs
Relay TypeReed
Release Time150 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationDPST
Dimensions
Height9.4 mm
Width5.33 mm

Documents

Download datasheets and manufacturer documentation for Coto 2332-05-010.

Electro Sonic
Datasheet2 pages17 years ago
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant