Qualtek 233003-06

Power Cord, Qualtek, 10', Ul, Nema 5-15-P to Iec 320-C13 Sjt, 18 AWG, 125V, Unshielded, Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
ColorGrey
Housing MaterialPlastic
Insulation MaterialPlastic
Technical
Current Rating10 A
Max Current Rating10 A
Number of Conductors3
Power Rating1.25 kW
ShieldingUnshielded
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Wire/Cable TypePower Cord
Dimensions
Cable Length3.048 m
Length3.048 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Qualtek 233003-06.

Future Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-2.83%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek 233003-06.

Related Parts

Descriptions

Descriptions of Qualtek 233003-06 provided by its distributors.

POWER CORD, QUALTEK, 10', UL, NEMA 5-15-P to IEC 320-C13 SJT, 18 AWG, 125V, UNSHIELDED, BLACK
Power Cord, Nema5-15P, 120In, 10A, Gray; Connector To Connector:Nema 5-15P To Iec 320 C13; Cable Length - Metric:3M; Current Rating:10A; Voltage Rating:125Vac; Jacket Color:Gray; Product Range:-; Cable Length - Imperial:10Ft Rohs Compliant: Yes |Qualtek Electronics 233003-06
10'0" Gray North American Hospital Grade 18 AWG, 10Amp 125V Power Cord with 5-15P Clear Plug and Straight C13 Gray Connector. Rated for +60C

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Technical Specifications

Physical
Case/Package125
ColorGrey
Housing MaterialPlastic
Insulation MaterialPlastic
Technical
Current Rating10 A
Max Current Rating10 A
Number of Conductors3
Power Rating1.25 kW
ShieldingUnshielded
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Wire/Cable TypePower Cord
Dimensions
Cable Length3.048 m
Length3.048 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Qualtek 233003-06.

Future Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant