Second generation FL COMSERVER UNI..., serial device server for converting a serial 232/422/485 interface to Ethernet, supports TCP, UDP, Modbus gateway, and PPP applications, incl. COM port redirector software and user documentation
Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Network Speed Mbps = 100 / Series = FL COMSERVER / Mounting Type = DIN Rail Mount / Baud Rate Mbps = 1 / Input Current mA = 100 / Protection Rating = IP20 / Operating Voltage Min. - DC V = 19 / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - AC V = 19 / Operating Voltage Max. - AC V = 24 / Width mm = 23 / Depth mm = 116 / Height mm = 99 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: