Sola/Hevi-Duty 23-13-060-2

Transformer, 60 VA, 6.94 in., 4.00, 9 lbs., CVS Series, A | SolaHD 23-13-060-2
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountBrackets, Surface Mount
Weight4.082331 kg
Technical
Frequency60 Hz
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Nominal Input Voltage120 V
Output Power60 W
Output Voltage120 V
PackagingBulk
Power Rating60 W
Dimensions
Depth127 mm
Height177.8 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty 23-13-060-2.

Electro Sonic
Datasheet2 pages13 years ago
Mouser
Datasheet2 pages18 years ago
Newark
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
Datasheet1 page18 years ago
element14
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Sola/Hevi-Duty 23-13-060-2.

Descriptions

Descriptions of Sola/Hevi-Duty 23-13-060-2 provided by its distributors.

Transformer, 60 VA, 6.94 in., 4.00, 9 lbs., CVS Series, A | SolaHD 23-13-060-2
Compliant 127 mm Brackets, Surface Mount 101.6 mm 177.8 mm 127 mm 4.082331 kg 60 Hz
Hardwired Constant Voltage Transformer 60 Hz 60VA
OVERLOAD PROTECTION SURGE SUPPRESSION HARDWIRED WALL MOUNT 6.9" X 3.3" X 5.2" 9LBS
60VA CVS VOLTAGE REGULATOR SOLA Part Number 23130602 NAED #: 78347222010
SOLA/HEVI-DUTY 23-13-060-2 Power Conditioner,Panel Mount,60VA
Power Transformer 60VA Bracket Mount
Power Protection and Conditioning 60VA 120V OUT
Transformer, 60VA, 1-Ph, Enclosed
23130602 - SolaHD 60VA CVS VOLTAGE REGULATOR
Power Line Conditioner, 60Va; Input Voltage:120Vac; Product Range:Cvs Hardwired Series; Output Voltage:120Vac; Width:101.6Mm; Height:177.8Mm; Length:127Mm Rohs Compliant: Yes |Solahd 23130602

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23130602

Technical Specifications

Physical
MountBrackets, Surface Mount
Weight4.082331 kg
Technical
Frequency60 Hz
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Nominal Input Voltage120 V
Output Power60 W
Output Voltage120 V
PackagingBulk
Power Rating60 W
Dimensions
Depth127 mm
Height177.8 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty 23-13-060-2.

Electro Sonic
Datasheet2 pages13 years ago
Mouser
Datasheet2 pages18 years ago
Newark
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
Datasheet1 page18 years ago
element14
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant