2POS,1.2X0.6,TAB HSG ASSY,SLD,COD A Nominal Voltage Architecture: 12 V Connector & Housing Type: Cap Connector System: Wire-to-Wire Cable-to-Cable Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Enetseal+ Ethernet Connector Housing | 12 V Cap Wire-to-Wire 1.2 mm | Part Number: 2292937-1 | Internal Number: 2292937-1 | TE Connectivity | enetSEAL+
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: