TE Connectivity / AMP 2273011-3

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 2273011-3
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing MaterialPlastic
Insulation MaterialPUR
Number of Pins4
Wire/Cable ColorBlack
Technical
Connector TypeReceptacle
Contact Current Rating4 A
Current Rating4 A
GenderFemale
Max Operating Temperature176 °C
Min Operating Temperature-40 °C
Number of Conductors4
Number of Positions4
Operating Supply Voltage30 V
PackagingBox
PCB Mounting OrientationRight Angle
ShieldingNo
Voltage Rating30 V
Dimensions
Cable Length5 m
Length5 m
Thread SizeM8
Wire/Cable Diameter4.4 mm
Wire/Cable Gauge22 AWG

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2273011-3.

TE Connectivity
Datasheet46 pages4 years ago
Datasheet83 pages1 year ago
Datasheet57 pages2 years ago
ShanghaiCT
Datasheet14 pages5 years ago
Technical Drawing1 page9 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2273011-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2273011-3 provided by its distributors.

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 2273011-3
Cable Assembly PUR 5m 22AWG 4POS M8 RA Circular F Carton
M8 x 1.0 Angled socket Pigtail | TE Connectivity 2273011-3
CBL CIRC 4POS FEM TO WIRE 16.4'
M8 x 1.0 Angled socket Pigtail Cable Assembly Type: M8 Pigtail Number of Positions: 4 Cable Assembly Length: 5 m M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 4 5 m Sensor/Actuator | M8 Female Right Angle Pigtail | Part Number: 2273011-3 | Internal Number: 2273011-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Housing MaterialPlastic
Insulation MaterialPUR
Number of Pins4
Wire/Cable ColorBlack
Technical
Connector TypeReceptacle
Contact Current Rating4 A
Current Rating4 A
GenderFemale
Max Operating Temperature176 °C
Min Operating Temperature-40 °C
Number of Conductors4
Number of Positions4
Operating Supply Voltage30 V
PackagingBox
PCB Mounting OrientationRight Angle
ShieldingNo
Voltage Rating30 V
Dimensions
Cable Length5 m
Length5 m
Thread SizeM8
Wire/Cable Diameter4.4 mm
Wire/Cable Gauge22 AWG

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2273011-3.

TE Connectivity
Datasheet46 pages4 years ago
Datasheet83 pages1 year ago
Datasheet57 pages2 years ago
ShanghaiCT
Datasheet14 pages5 years ago
Technical Drawing1 page9 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant