TE Connectivity 225555-6

Connector Plug, RF, Cable Mount, Coaxial Cable, Crimp, Straight, TNC Series | TE Connectivity 225555-6
Production

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency11 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency11 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Wire/Cable TypeCoaxial
Dimensions
Length50.8 mm
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 225555-6.

Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet13 pages12 years ago
Instruction Sheet2 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 225555-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 225555-6 provided by its distributors.

Connector Plug, RF, Cable Mount, Coaxial Cable, Crimp, Straight, TNC Series | TE Connectivity 225555-6
Rf Connectors / Coaxial Connectors Tnc Plug W/Proof
225555-6 AMP TNC RF dual crimp connector plug for coaxial cable. 50 ohms. Please allow 10 days for delivery if no stock is showing.
Rf/Coaxial Connector; Connector Type:-; Connector Body Style:-; Coaxial Termination:-; Impedance:-; Coaxial Cable Types:-; Contact Material:-; Contact Plating:Gold Plated Contacts; Frequency Max:-; Connector Mounting:Cable Mount Rohs Compliant: No |Amp Te Connectivity 225555-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency11 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency11 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Wire/Cable TypeCoaxial
Dimensions
Length50.8 mm
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 225555-6.

Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet13 pages12 years ago
Instruction Sheet2 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago