What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 224-112

Installation quick-connector; spring clamp; cable cross-section 0.5-2.5mm2; 24A/400V

$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 224-112.

Master Electronics

Datasheet1 page21 years ago

Burklin Elektronik

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-6.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1755583
Terminal block; PCB; Plug for Unshrouded Header; 2 position; 10A; 630V
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass

Descriptions

Descriptions of WAGO 224-112 provided by its distributors.

Installation quick-connector; spring clamp; cable cross-section 0.5-2.5mm2; 24A/400V
TERMINAL BLOCK, PLUGGABLE, 1POS, 16AWG; Product Range: 224 Series; No. of Contacts: 1Contacts; Pitch Spacing: -; Connector Type: Terminal Block, Standard; Connector Mounting: Cable Mount; Wire Size AWG Max: 16AWG; Wire Size AW
Poles = 2 / Temperature Min. °C = -25 / Cross-Section AWG Max. AWG = 16 / Temperature Max. °C = 105 / Cross-Section Min. mm² = 0.5 / Cross-Section AWG Min. AWG = 20 / Cross-Section Max. mm² = 2.5 / Rated Current A = 24 / Rated Voltage AC V = 400 / Rated Voltage DC V = 400 / Housing Material = Plastic / Colour = White

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG