KYOCERA AVX 2220PC474KAT1A

Cap Ceramic 0.47uF 250V X7R 10% SMD 2220 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5.1 mm
Height2 mm
Length5.6 mm
Thickness2.0066 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2220PC474KAT1A.

element14 APAC
Datasheet2 pages13 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet5 pages7 years ago
Factory Futures
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.054
$ 0.418
$ 0.418
Stock
6,547
391,742
391,742
Authorized Distributors
3
15
15
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 2220PC474KAT1A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 2220PC474KAT1A provided by its distributors.

Cap Ceramic 0.47uF 250V X7R 10% SMD 2220 125°C T/R
2220 (5750Metric) SIZE(TIP RING) 250V 0.47muF ±10% X7R
CERAMIC MULTILAYER CAPACITOR; Capacitor Dielectric Type:Ceramic Multi-Layer; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Case Style:2220; Dielectric Characteristic:X7R; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2220PC474KAT1A/1K
  • 2220PC474KAT1A1K

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5.1 mm
Height2 mm
Length5.6 mm
Thickness2.0066 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2220PC474KAT1A.

element14 APAC
Datasheet2 pages13 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet5 pages7 years ago
Factory Futures
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago