TE Connectivity 2201778-1

Conn Memory Card RCP 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector
Contact Current Rating500 mA
Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeSDRAM
Min Operating Temperature-30 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
ShieldingUnshielded
TerminationSolder
Voltage Rating10 V
Dimensions
Depth16.2 mm
Height1.75 mm
Length13.95 mm
Pitch1.016 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2201778-1.

Sager Electronics
Technical Drawing5 pages4 years ago
Technical Drawing4 pages8 years ago
TE Connectivity
Datasheet3 pages11 years ago
element14 APAC
Datasheet2 pages15 years ago
Datasheet3 pages13 years ago
Master Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet4 pages3 years ago
Upverter
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-6.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2201778-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2201778-1 provided by its distributors.

Conn Memory Card RCP 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
TE CONNECTIVITY - 2201778-1 - Memory Socket, Micro SD, Copper, Gold Plated Contacts
CONNECTOR, MICROSD, PUSH PUSH - REEL; Connector Type:Micro SD; Contact Material:
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.04 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, MICROSD, PUSH PUSH; Connector Type:Micro SD; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Connector Mounting Orientation:Surface Mount; Mounting Type:Surface Mount
Actuation Type = Push / Push / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -30 / Termination Type = Gull Wing Terminal
MICRO SD PUSH PUSH LOW PROFILE TYPE Compatible Card: Micro Secure Digital Number of Positions: 8 Centerline (Pitch): .04 in Centerline (Pitch): 1.1 mm PCB Mount Orientation: Right Angle Micro Secure Digital 8 .04" 1.1 mm | Secure Digital (Sd) Card | Part Number: 2201778-1 | Internal Number: 2201778-1 | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector
Contact Current Rating500 mA
Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeSDRAM
Min Operating Temperature-30 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
ShieldingUnshielded
TerminationSolder
Voltage Rating10 V
Dimensions
Depth16.2 mm
Height1.75 mm
Length13.95 mm
Pitch1.016 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2201778-1.

Sager Electronics
Technical Drawing5 pages4 years ago
Technical Drawing4 pages8 years ago
TE Connectivity
Datasheet3 pages11 years ago
element14 APAC
Datasheet2 pages15 years ago
Datasheet3 pages13 years ago
Master Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet4 pages3 years ago
Upverter
Datasheet7 pages11 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet4 pages9 years ago
Materials Sheet5 pages7 years ago
Materials Sheet4 pages6 years ago