Molex 22-28-8142

KK 42377 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length6.1976 mm
Depth10.27 mm
Lead Pitch2.54 mm
Length35.56 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-8142.

Molex
Datasheet2 pages10 years ago
Technical Drawing18 pages11 years ago
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet16 pages16 years ago

Inventory History

3 month trend:
-0.32%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-8142.

Related Parts

Descriptions

Descriptions of Molex 22-28-8142 provided by its distributors.

KK 42377 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Bag
Header Connector,pcb Mount,recept,14 Contacts,pin,0.1 Pitch,r Angle Pc Tail Terminal |Molex 22-28-8142
KK 100 Hdr Assy RA Bkwy 14 Ckt 15 SGold | Molex Incorporated 22-28-8142
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 14 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.20mm
.100 K.K. Connectors 2.54MM BREAKAWAY RA, 14 CKT Gold
CONN HEADER 14POS .100 R/A GOLD

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022288142
  • 022288142
  • 22288142
  • 42377-0084

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length6.1976 mm
Depth10.27 mm
Lead Pitch2.54 mm
Length35.56 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-8142.

Molex
Datasheet2 pages10 years ago
Technical Drawing18 pages11 years ago
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago