📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Molex 22-28-5364

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole KK® Bag
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-5364.

IHS

Datasheet70 pages5 years ago

Molex

Master Electronics

Inventory History

3 month trend:
-2.21%

CAD Models

Download Molex 22-28-5364 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, M20 Series
Conn, Header, 36Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-9773642
Connector Wire to Board Header 36 Position 2.54mm Solder Straight Thru-Hole Bag

Descriptions

Descriptions of Molex 22-28-5364 provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole KK® Bag
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 36 Ckt 15 SGold
KK 254 Breakaway Header, Vertical, 36 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, Mating Pin Length 8.13mm (.320"), with Kinked PC Tails
Btb Conn, Header, 36Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:36Contacts; Contact Termination Type:Through Hole Straight; Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 22-28-5364

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022285364
  • 022285364
  • 22-28-5364.
  • 22285364
  • 42375-0491