Struthers-Dunn 219BBXP-120VAC

Power Relay Electro Mechanical General Purpose 120VAC DPDT 10A 2NO 219 Series
$ 204.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 219BBXP-120VAC.

IHS

Datasheet5 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityKRP-11AY-120
Electromechanical Relay 120VAC 2.25KOhm 5A DPDT(35.71x35.71)mm Socket General Purpose Relay
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket

Descriptions

Descriptions of Struthers-Dunn 219BBXP-120VAC provided by its distributors.

Power Relay Electro Mechanical General Purpose 120VAC DPDT 10A 2NO 219 Series
Relay;E-Mech;Industrial;DPDT-NO;Cur-Rtg 5, 10A;Ctrl-V 120AC;Plug-In;12 Pin
Electromechanical Relay DPST-NO/DPDT 10A 120VAC 540Ohm Plug-In
Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount
RELAY, DPDT-NO, 240VAC, 28VDC, 10A; Contact Configuration: DPDT, DPST-NO; Coil Voltage: 120VAC; Contact Current: 10A; Product Range: 219 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Volt 60F3103
Relay, Dpdt-No, 240Vac, 28Vdc, 10A; Rango De Producto:Serie 219; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt, Dpst-No; Tensión De La Bobina:120Vac; Corriente De Contacto:10A |Struthers-Dunn 219BBXP 120VAC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 219BBXP 120VAC
  • 219BBXP120VAC