EBM-Papst 2168-4-7320

Aluminum Electrolytic Capacitors - Snap In Poly Film Capacitor 16mF/ScrewMount 35mm
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountScrew, Stud
Number of Pins2
Technical
Capacitance16 µF
DielectricPP
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationLead Wire
Voltage Rating (AC)420 V
Voltage Rating (DC)400 V
Dimensions
Diameter46 mm
Height160 mm
Length160 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 2168-4-7320.

Master Electronics
Datasheet2 pages14 years ago
element14
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-33.30%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 2168-4-7320.

Descriptions

Descriptions of EBM-Papst 2168-4-7320 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In Poly Film Capacitor 16mF/ScrewMount 35mm
Fan Accessories Polypropylene Film Capacitor, Metal, 400V, 16mfd, Screw Mount, 35mm
Aluminum Electrolytic Capacitor 16Uf, Wire Lead; Dielectric Type:-; Capacitor Case/Package:Can; Capacitance:16Μf; Capacitance Tolerance:-; Capacitor Mounting:Stud Mount - M8; Voltage(Ac):-; Capacitor Terminals:Wire Leaded Rohs Compliant: Yes |Ebm-Papst 2168-4-7320

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2168-4-7320.

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountScrew, Stud
Number of Pins2
Technical
Capacitance16 µF
DielectricPP
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationLead Wire
Voltage Rating (AC)420 V
Voltage Rating (DC)400 V
Dimensions
Diameter46 mm
Height160 mm
Length160 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 2168-4-7320.

Master Electronics
Datasheet2 pages14 years ago
element14
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant