TE Connectivity 215083-6

Conn IDC Connector M 6 POS 1.27mm IDT RA Cable Mount Automotive Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed
Number of Pins6
Technical
Connector SystemWire-to-Board
Current Rating1.5 A
Insulation Resistance1 GΩ
Mating Connector LockWithout
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mount RetentionWithout
Dimensions
Length11.0998 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 215083-6.

Electro Sonic
Datasheet100 pages12 years ago
Datasheet6 pages13 years ago
Datasheet104 pages14 years ago
Sager Electronics
Datasheet1 page7 years ago
Newark
Datasheet6 pages9 years ago
element14 APAC
Datasheet15 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
TE Connectivity
Datasheet18 pages16 years ago
Datasheet1 page8 years ago
Technical Drawing1 page12 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Datasheet1 page9 years ago
SOS electronic
Datasheet1 page8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages0 years ago
TME
Datasheet1 page0 years ago

Inventory History

3 month trend:
+8.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 215083-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 215083-6 provided by its distributors.

Conn IDC Connector M 6 POS 1.27mm IDT RA Cable Mount Automotive Reel
Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:6Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 215083-6.
MICRO-MATCH MOW.06P Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Wire-to-Board 6 1.27 mm .05" | Male-On-Wire Connector & Micro-Match | Part Number: 215083-6 | Internal Number: 215083-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215083-6.

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed
Number of Pins6
Technical
Connector SystemWire-to-Board
Current Rating1.5 A
Insulation Resistance1 GΩ
Mating Connector LockWithout
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mount RetentionWithout
Dimensions
Length11.0998 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 215083-6.

Electro Sonic
Datasheet100 pages12 years ago
Datasheet6 pages13 years ago
Datasheet104 pages14 years ago
Sager Electronics
Datasheet1 page7 years ago
Newark
Datasheet6 pages9 years ago
element14 APAC
Datasheet15 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
TE Connectivity
Datasheet18 pages16 years ago
Datasheet1 page8 years ago
Technical Drawing1 page12 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Datasheet1 page9 years ago
SOS electronic
Datasheet1 page8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages0 years ago
TME
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago