TE Connectivity 215079-4

Conn FFC Connector F 4 POS 1.27mm Solder ST Thru-Hole Automotive Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
Technical
Connector TypeConnector, Pin, Receptacle
Contact Current Rating1.5 A
Contact GenderFemale
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness5 nm
TerminationThrough Hole
Voltage Rating230 V
Dimensions
Depth5.1 mm
Height4.064 mm
Lead Length3.0988 mm
Length7.1 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 215079-4.

Electro Sonic
Datasheet100 pages12 years ago
Datasheet6 pages13 years ago
LKR
Datasheet1 page8 years ago
Newark
Datasheet6 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
TE Connectivity
Datasheet18 pages16 years ago
Technical Drawing1 page13 years ago
Datasheet15 pages17 years ago
Burklin Elektronik
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page13 years ago
Farnell
Datasheet1 page15 years ago
TME
Datasheet1 page20 years ago

Inventory History

3 month trend:
+5.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 215079-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 215079-4 provided by its distributors.

Conn FFC Connector F 4 POS 1.27mm Solder ST Thru-Hole Automotive Reel
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Pcb Rcpt, Board-To-Board, 4Pos, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Micro-Match Rohs Compliant: Yes |Amp Te Connectivity 215079-4
MICRO-MATCH FOB.04P Connector System: Wire-to-Board Board-to-Board Number of Positions: 4 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Wire-to-Board 4 1.27 mm | Female-On-Board Connector & Top Entry | Part Number: 215079-4 | Internal Number: 215079-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2150794

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
Technical
Connector TypeConnector, Pin, Receptacle
Contact Current Rating1.5 A
Contact GenderFemale
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness5 nm
TerminationThrough Hole
Voltage Rating230 V
Dimensions
Depth5.1 mm
Height4.064 mm
Lead Length3.0988 mm
Length7.1 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 215079-4.

Electro Sonic
Datasheet100 pages12 years ago
Datasheet6 pages13 years ago
LKR
Datasheet1 page8 years ago
Newark
Datasheet6 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
TE Connectivity
Datasheet18 pages16 years ago
Technical Drawing1 page13 years ago
Datasheet15 pages17 years ago
Burklin Elektronik
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page13 years ago
Farnell
Datasheet1 page15 years ago
TME
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages7 years ago
Rohs Statement1 page11 years ago