TE Connectivity 2141467-1

Automotive Housing, Receptacle, 2Pos Rohs Compliant: Yes |Te Connectivity 2141467-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorBlack
Housing ColorBlack
Number of Pins2
Technical
Circuit ApplicationSignal
Hybrid ConnectorNo
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
PackagingBox
PolarizedYes
ServiceableNo
Dimensions
Height8.2042 mm
Length7.6 mm
Mating Tab Width500 µm
Pitch1.8034 mm
Width22.0472 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2141467-1.

Electro Sonic
Datasheet324 pages11 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-24.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2141467-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2141467-1 provided by its distributors.

Automotive Housing, Receptacle, 2Pos Rohs Compliant: Yes |Te Connectivity 2141467-1
Conn Housing RCP 2 POS 1.8mm Crimp ST Cable Mount Black Box Automotive
Socket, unequipped, 2 pole, straight, 1 row, black, 2141467-1
2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODA
2POSNANOMQSSOCK HSGASS YSEALEDCODA
2POSNANOMQSSOCK HSGASSYSEALEDCODA
2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODA Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .02 in Mating Tab Width: .5 mm Connector System: Wire-to-Board Wire-to-Device Number of Positions: 2 Housing for Female Terminals .02" .5 mm Wire-to-Board | Mqs & Connector Housing | Part Number: 2141467-1 | Internal Number: 2141467-1 | .02" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialPBT
ColorBlack
Housing ColorBlack
Number of Pins2
Technical
Circuit ApplicationSignal
Hybrid ConnectorNo
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
PackagingBox
PolarizedYes
ServiceableNo
Dimensions
Height8.2042 mm
Length7.6 mm
Mating Tab Width500 µm
Pitch1.8034 mm
Width22.0472 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2141467-1.

Electro Sonic
Datasheet324 pages11 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
RoHSCompliant