TE Connectivity 213906-1

Conn Circular Housing Inline Plug PIN 2Power/8Signal POS 17 Shell Size Nylon 66 Bag
Production

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialPlastic
MaterialPlastic
MountCable, Free Hanging
Number of Terminals10
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Current Rating45 A
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Power Positions2
Number of Signal Positions8
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableYes
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Insulation Diameter6.6 mm
Length40.87 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 213906-1.

TE Connectivity
Datasheet51 pages16 years ago
Technical Drawing1 page13 years ago
Instruction Sheet2 pages13 years ago
Farnell
Datasheet1 page0 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 213906-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 213906-1 provided by its distributors.

Conn Circular Housing Inline Plug PIN 2Power/8Signal POS 17 Shell Size Nylon 66 Bag
Circular Connector, Plug, 10Pos, Cable; Product Range:Cpc Series 6; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 213906-1
Body Orientation: StraightContact Gender: maleGender: maleMounting Type : Panel MountNumber of Contacts: 10Shell Size: 17
Plug Temperature range: -40 ... 105 °C Connector Design: Accepts Male Contacts / Free Hanging/Cable Mount Gender of housing: Male Housing size: 17 Locking type: Screw Locking Series: CPC6 Poles: 10

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213906-1..

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialPlastic
MaterialPlastic
MountCable, Free Hanging
Number of Terminals10
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Current Rating45 A
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Power Positions2
Number of Signal Positions8
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableYes
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Insulation Diameter6.6 mm
Length40.87 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 213906-1.

TE Connectivity
Datasheet51 pages16 years ago
Technical Drawing1 page13 years ago
Instruction Sheet2 pages13 years ago
Farnell
Datasheet1 page0 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP65, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago