TE Connectivity / AMP 213300-1

Connector Accessories Cable Connector Kit 34 POS Phenolic Black Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialStainless Steel
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPhenolic
MountPanel
Technical
Connector TypeSocket
Contact GenderMale
Contact StylePin
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows4
OrientationStraight
SealableNo
ShieldingShielded
TerminationScrew
Dimensions
Depth21.03 mm
Length52.07 mm
Width21.03 mm
Wire/Cable Diameter13.82 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 213300-1.

TE Connectivity
Datasheet100 pages15 years ago
Datasheet1 page14 years ago
Technical Drawing1 page10 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet100 pages0 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 213300-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 213300-1 provided by its distributors.

Connector Accessories Cable Connector Kit 34 POS Phenolic Black Loose Piece
Connector Accessories Kit Straight Phenolic Black Nickel Automotive Bag
PLUG KIT, SERIES M, 34WAY; Product Range: M Series; Gender: Plug; No. of Positions: 34Ways; Pitch Spacing: -; For Use With: -; SVHC: No SVHC (07-Jul-2017); No. of Rows: 4Rows; Operating Temperature Max: 150°C; Operating Temperat

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialStainless Steel
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPhenolic
MountPanel
Technical
Connector TypeSocket
Contact GenderMale
Contact StylePin
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows4
OrientationStraight
SealableNo
ShieldingShielded
TerminationScrew
Dimensions
Depth21.03 mm
Length52.07 mm
Width21.03 mm
Wire/Cable Diameter13.82 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 213300-1.

TE Connectivity
Datasheet100 pages15 years ago
Datasheet1 page14 years ago
Technical Drawing1 page10 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet100 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page4 years ago