Eaton 21220-00

20 AMP Mini Circuit Breaker Type II Bussmann 21220-000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight1.000001 g
Technical
Current Rating20 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
PackagingBulk
Voltage Rating (DC)14 V

Documents

Download datasheets and manufacturer documentation for Eaton 21220-00.

Master Electronics
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Peerless Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 21220-00.

Descriptions

Descriptions of Eaton 21220-00 provided by its distributors.

20 AMP Mini Circuit Breaker Type II Bussmann 21220-000
21205-00, Bussmann Transportation Products by Eaton, Mini thermal type circuit breaker, single pole, Type II, 14 VDC, rated 5 amps, standard markings Allow 3-4 weeks for delivery. Special order. NCNR.
Type I automatic reset high amp circuit breaker for automotive, marine, and outdoor recereational vehicles. Ultra-thin, to fit in tight spaces, they are the smallest automotive circuit breakers on the market. Type I automatic reset high amp circuit breaker with offest terminals for GM vehicles. Type II modified reset high amp circuit breaker for automotive, marine, and outdoor recereational vehicles. Ultra-thin, to fit in tight spaces, they are the smallest automotive circuit breakers on the market. Typically used in auxiliary and accessory circuits for trucks, buses, RVs and marine applications. Have applications in battery charging systems that use battery isolators to manage and protect batteries in multi-battery installations.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountThrough Hole
Weight1.000001 g
Technical
Current Rating20 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
PackagingBulk
Voltage Rating (DC)14 V

Documents

Download datasheets and manufacturer documentation for Eaton 21220-00.

Master Electronics
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Peerless Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant