APEM 21136NA

Switch Toggle ON ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Mechanical Life100 kcycles
MountBrackets, PCB, Panel
Technical
Contact Current Rating4 A
Contact Resistance20 mΩ
Current Rating4 A
Electrical Life20 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating4 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSP, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.5 mm
Depth35.5 mm
Height8 mm
Lead Length5 mm
Length11 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for APEM 21136NA.

Master Electronics
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages16 years ago
Newark
Datasheet5 pages19 years ago
element14 APAC
Datasheet2 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+330%

Engineering Resources

View Evaluation kits and Reference designs for APEM 21136NA.

Related Parts

Descriptions

Descriptions of APEM 21136NA provided by its distributors.

Switch Toggle ON ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads
Toggle Switch, Spdt, 4A, 30Vdc, Solder; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:21000N Series; Contact Current Max:4A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 21136NA
Toggle switch, metal, 1 pole, latching, On-On, 4 A/125 VAC, 30 VDC, silver-plated, 21136NA
Toggle Switch SP On-On, 4 A@ 125 V ac, 4 A@ 30 V dc, PCB | APEM Components 21136NA
SWITCH, PCB, SPDT; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 21000N Series; Contact Current Max: 4A; Switch Mounting: Through Hole; Contact Voltage AC Nom: 250V; Switch Terminals: Solder; Contact Voltage DC Nom: 30V; SVHC: No SVHC (15-Jan-2018); Actuation Type: Lever; Bush Thread Length: 7mm; Contact Current @ Contact Voltage AC Max: 2A; Contact Current @ Contact Voltage DC Max: 4A; Contact Current AC Max: 4A; Contact Current DC Max: 4A; Contact Current Rating: 2A; Contact Resistance: 20mohm; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 30V; External Depth: 17mm; External Length / Height: 8mm; External Width: 11mm; Height: 8mm; Lever Length: 11mm; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Panel Cutout Diameter: 6.4mm; Pin Length: 5mm; Thread Size: 1/4 - 40UNS

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21136NA.

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Mechanical Life100 kcycles
MountBrackets, PCB, Panel
Technical
Contact Current Rating4 A
Contact Resistance20 mΩ
Current Rating4 A
Electrical Life20 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating4 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSP, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.5 mm
Depth35.5 mm
Height8 mm
Lead Length5 mm
Length11 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for APEM 21136NA.

Master Electronics
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages16 years ago
Newark
Datasheet5 pages19 years ago
element14 APAC
Datasheet2 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant