📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Schroff 21101-855

Front Panel Emc Textile Shielding Kit, Temperature Range -40.+70C, 6U
$ 27.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21101-855.

Newark

Datasheet120 pages16 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.86%

Descriptions

Descriptions of Schroff 21101-855 provided by its distributors.

FRONT PANEL EMC TEXTILE SHIELDING KIT, TEMPERATURE RANGE -40.+70C, 6U
21101855 Schroff EMC shielding - textile, for front panels, 19" bracket/corner profile, -40 °C +70 °C. 1 pc = a package of 10.
Gasket, For Panel; Accessory Type:6U Emc Shielding Textile Gasket; Thread Size - Metric:-; Thread Size - Imperial:-; For Use With:Shieldable Filler Panels; Product Range:- Rohs Compliant: Yes |Nvent Schroff 21101-855

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21101855