📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Keystone 211-D

Contact; Battery; Negative; Nickel Plated Spring Steel Spring Coil; D
$ 0.168

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 211-D.

Keystone

Datasheet1 page12 years ago

element14 APAC

Sager Electronics

Mouser

Future Electronics

Inventory History

3 month trend:
-20.43%

Descriptions

Descriptions of Keystone 211-D provided by its distributors.

Contact; Battery; Negative; Nickel Plated Spring Steel Spring Coil; D
BATTERY SPRING CONTACT, C & D CELLS; Bat; BATTERY SPRING CONTACT, C & D CELLS; Battery Sizes Accepted:C, D; Battery Terminals:Spring; Contact Material:Steel; Contact Plating:Nickel Plated Contacts; Product Range:-; Acces
Battery Spring Contact, C & D Cells; Tamaños De Batería Aceptados:C, D; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Muelle; Para Usar Con:C/D Batteries; Tipo De Accesorio:Spring Contact |Keystone 211-D

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211-D.
  • 211D