TE Connectivity / AMP 210793-4

Conn PGA Socket SKT 132 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Lead, Nickel, Tin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Number of Contacts132
Number of Positions132
OrientationStraight
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 210793-4.

Electro Sonic
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 210793-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 210793-4 provided by its distributors.

Conn PGA Socket SKT 132 POS 2.54mm Solder ST Thru-Hole Tube
Pga132P14 Tin Std/.75Au24C Ofn |Amp Te Connectivity 210793-4
IC & Component Sockets PGA132P14 TIN STD/ .75AU24C OFN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Lead, Nickel, Tin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Number of Contacts132
Number of Positions132
OrientationStraight
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 210793-4.

Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSNon-Compliant