HARTING Elektronik 21011303023

Circular Connector, 3 Contact(s), Polyvinylchloride, Female, Solder Terminal
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Number of Pins3
Technical
Current Rating16 A
Fastening TypeThreaded
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21011303023.

RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 21011303023.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 21011303023 provided by its distributors.

Circular Connector, 3 Contact(s), Polyvinylchloride, Female, Solder Terminal
Harax Pg 13,5/ Panel Feed Through/3-Po Rohs Compliant: Na |Harting 21011303023
HARAXreg Panel feed through With solder termination HARAXreg connection technology Polyamide TPU Contacts 2 Copper alloy Gold plated
HARAX PANEL FEED THROUGH PG13.
CONN PNL FEED THRU 3POS SOLDER

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2101-130-3023

Technical Specifications

Physical
MountPanel
Number of Pins3
Technical
Current Rating16 A
Fastening TypeThreaded
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21011303023.

RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago