Klein Tools 2100-5

Electrician's Scissor 5-1/4 in. Length Scraper and File on Outside of Blades Blade Sharp Points
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Weight113.398093 g
Dimensions
Height19.05 mm
Length234.95 mm
Width95.25 mm

Documents

Download datasheets and manufacturer documentation for Klein Tools 2100-5.

Farnell
Datasheet1 page6 years ago
Newark
Datasheet11 pages7 years ago
Master Electronics
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+2.31%

Engineering Resources

View Evaluation kits and Reference designs for Klein Tools 2100-5.

Descriptions

Descriptions of Klein Tools 2100-5 provided by its distributors.

Electrician's Scissor 5-1/4 in. Length Scraper and File on Outside of Blades Blade Sharp Points
Electricians Scissors, 5.25 in, Steel, Nickel-Plated | Klein Tools 2100-5
KLEIN TOOLS 2100-5 Electrician's Scissors, 5-1/4-Inch
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Tools 2100-5 Electrician's Scissor 5 1/4" OAL
Scissor Type:Electrician; Blade Length - Metric:48Mm; Overall Length - Metric:133Mm; Blade Length - Imperial:1.875"; Overall Length - Imperial:5.25"; Handle Material:-; Product Range:-; Blade Length:47.6Mm Rohs Compliant: Na |Klein Tools 2100-5

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Technical Specifications

Physical
Weight113.398093 g
Dimensions
Height19.05 mm
Length234.95 mm
Width95.25 mm

Documents

Download datasheets and manufacturer documentation for Klein Tools 2100-5.

Farnell
Datasheet1 page6 years ago
Newark
Datasheet11 pages7 years ago
Master Electronics
Datasheet9 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant