Ohmite 20J62RE

Axial Fixed Resistor 20 0.394DIAX1.858L 10.00MMX47.20MM 10W 62 Ohm ±30PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesFlame Retardant Coating
Max Power Dissipation10 W
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance62 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating720 V
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Lead Length38.1 mm
Length47.1932 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J62RE.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.06%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 20J62RE.

Related Parts

Descriptions

Descriptions of Ohmite 20J62RE provided by its distributors.

Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 62Ohm ±30ppm/C
Resistor, Wirewound, 62 Ohms, 10 W, +/-5%, Axial, Vitreous, 720 V, 20 ga., 1.5" | Ohmite 20J62RE
Res Wirewound 62 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistor, 62 Ohm, 10W, 5%; Resistance:62Ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:720V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: Yes |Ohmite 20J62RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesFlame Retardant Coating
Max Power Dissipation10 W
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance62 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating720 V
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Lead Length38.1 mm
Length47.1932 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J62RE.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant