TE Connectivity 208404-1

Plug housing, 10 pole, pitch 5.08 mm, straight, black, 208404-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Housing ColorRed, Black
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypePlug, Socket
Contact StyleSocket
Fastening TypeLatch
GenderMale
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBox
TerminationCrimp
VDE TestedYes
Wire/Cable TypeDiscrete
Dimensions
Depth28.19 mm
Length63.5 mm
Pitch5.08 mm
Width9.14 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 208404-1.

TE Connectivity
Technical Drawing1 page26 years ago
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Datasheet8 pages13 years ago
Master Electronics
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+6.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 208404-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 208404-1 provided by its distributors.

Plug housing, 10 pole, pitch 5.08 mm, straight, black, 208404-1
Connector HousingPLUG10 PNIN-LINE METRIC
SOLIS SP SPD22-16COM22-18MIL1967 | TE Connectivity 208404-1
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Pin & Socket Connectors PLUG 10P IN-LINE MET METRIMATE
Conn Housing PL 10 POS 5.08mm Crimp ST Cable Mount Box
CONN HOUSING, HDR, 10POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Metrimate Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208404-1 .

Technical Specifications

Physical
ColorRed
Housing ColorRed, Black
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector SystemWire-to-Board
Connector TypePlug, Socket
Contact StyleSocket
Fastening TypeLatch
GenderMale
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBox
TerminationCrimp
VDE TestedYes
Wire/Cable TypeDiscrete
Dimensions
Depth28.19 mm
Length63.5 mm
Pitch5.08 mm
Width9.14 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 208404-1.

TE Connectivity
Technical Drawing1 page26 years ago
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Datasheet8 pages13 years ago
Master Electronics
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago