TE Connectivity / AMP 2083112-4

Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Number of Pins4
Technical
Connector TypeUSB
Connector Type APlug, USB
Connector Type BPlug, USB
GenderMale
Number of Positions4
ShieldingShielded
USB StandardUSB 2.0
Wire/Cable TypeUSB
Dimensions
Cable Length3 m
Length2.999232 m

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2083112-4.

ShanghaiCT
Datasheet2 pages12 years ago
TE Connectivity
Datasheet46 pages4 years ago
Datasheet1 page12 years ago
Datasheet83 pages1 year ago
Datasheet57 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Farnell
Datasheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2083112-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2083112-4 provided by its distributors.

Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
USB Type A Cable Assembly, Black Cable, USB Type A Plug, USB Type A Plug, Double-Ended, 24 – 28 AWG
LEAD, IND USB, TYPE A - TYPE A, 3M; Connector to Connector: Type A Plug to Type A Plug; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; USB Standard: USB 2.0; Jacket Colour: White; Electronic Marking: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Cable Assembly Type: USB Industrial; Computer Connector A: USB 2.0 A Plug; Computer Connector B: USB 2.0 A Plug; Connector A: USB Type A Plug; Connector B: USB Type A Plug; Connector Type A: USB 2.0 A Plug; Connector Type B: USB 2.0 A Plug
CABLE ASSY IND. USB-IND. USB TYPE A Cable Assembly Type: USB Type A Cable Color: Black Connector Type (End A): USB Type A Plug Connector Type (End B): USB Type A Plug Cable Assembly Configuration: Double Ended USB Type A Black USB Type A Plug | Usb Cable Assembly | Part Number: 2083112-4 | Internal Number: 2083112-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20831124

Technical Specifications

Physical
ColorBlack
Number of Pins4
Technical
Connector TypeUSB
Connector Type APlug, USB
Connector Type BPlug, USB
GenderMale
Number of Positions4
ShieldingShielded
USB StandardUSB 2.0
Wire/Cable TypeUSB
Dimensions
Cable Length3 m
Length2.999232 m

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2083112-4.

ShanghaiCT
Datasheet2 pages12 years ago
TE Connectivity
Datasheet46 pages4 years ago
Datasheet1 page12 years ago
Datasheet83 pages1 year ago
Datasheet57 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Halogen FreeNot Halogen Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago