TE Connectivity 207463-1

Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Automotive Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialSteel
Technical
Circuit ApplicationSignal
Contact Resistance15 mΩ
GenderReceptacle
Mating Connector LockWith
Number of Contacts25
Number of Positions25
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingYes
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207463-1.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet13 pages12 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet66 pages16 years ago
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages20 years ago
Future Electronics
Datasheet10 pages0 years ago

Inventory History

3 month trend:
+1.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 207463-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 207463-1 provided by its distributors.

Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Automotive Package
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 207463-1
D Sub Shell, Receptacle, 25 Position, Steel; No. Of Positions:25Positions; Connector Type:D Sub; Connector Shell Size:Db; Product Range:Amplimite Hdp-20 Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 207463-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207463-1.

Technical Specifications

Physical
ColorBlack
MaterialSteel
Technical
Circuit ApplicationSignal
Contact Resistance15 mΩ
GenderReceptacle
Mating Connector LockWith
Number of Contacts25
Number of Positions25
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingYes
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207463-1.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet13 pages12 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet66 pages16 years ago
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages20 years ago
Future Electronics
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago