TE Connectivity / AMP 207303-3

Circular Plastic Connectors; CPC RECPT ASSEMBLY SIZE 17-16 | TE Connectivity 207303-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPlastic
MountPanel
Number of Terminals16
PlatingGold, Plastic
Technical
Connector SystemWire-to-Board
Connector TypePin
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts16
Number of Ports1
Number of Positions16
Number of Power Positions0
Number of Signal Positions16
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness762 nm
SealableNo
TerminationSolder
VDE TestedNo
Dimensions
Assembly Length40.005 mm
Depth36.44 mm
Lead Length5.59 mm
Length36.44 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 207303-3.

ShanghaiCT
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page10 years ago
Technical Drawing1 page11 years ago
Factory Futures
Datasheet1 page11 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Mouser
Datasheet1 page26 years ago

Inventory History

3 month trend:
-1.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 207303-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 207303-3 provided by its distributors.

Circular Plastic Connectors;CPC RECPT ASSEMBLY SIZE 17-16 | TE Connectivity 207303-3
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Series 1 CPC Circular Plastic Connectors RECEPTACLE 17-16
Connector CPC PIN 16 Position Solder Straight Through Hole 16 Terminal 1 Port
Circular Conn, CPC RECPT ASSEMBLY SIZE 17-16 CONN
Conn CPC PIN 16 POS Solder ST Thru-Hole 16 Terminal 1 Port
CONN RCPT MALE 16POS GOLD SOLDER
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:16; Contact Termination:Solder; Contact Material:Copper; Series:1; Contact Plating:Gold; Connector Shell Size:17; Contact Gender:Pin; Connector Mounting:Panel ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPlastic
MountPanel
Number of Terminals16
PlatingGold, Plastic
Technical
Connector SystemWire-to-Board
Connector TypePin
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts16
Number of Ports1
Number of Positions16
Number of Power Positions0
Number of Signal Positions16
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness762 nm
SealableNo
TerminationSolder
VDE TestedNo
Dimensions
Assembly Length40.005 mm
Depth36.44 mm
Lead Length5.59 mm
Length36.44 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 207303-3.

ShanghaiCT
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page10 years ago
Technical Drawing1 page11 years ago
Factory Futures
Datasheet1 page11 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Mouser
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago