TE Connectivity 207019-1

Connector, Soft Shell; Plug; 36; 14 A (Max.); 600; Thermoplastic; Red
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialCopper, Gold
Housing ColorRed, Black
Housing MaterialNylon
MaterialThermoplastic
MountFree Hanging, Panel
Technical
Connector SystemWire-to-Board
Connector TypePlug, Socket
Contact StyleSocket
Current Rating13 A
Fastening TypeRamp
GenderMale
Insulation Resistance5 GΩ
Max Current Rating14 A
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows9
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationCrimp
VDE TestedYes
Wire/Cable TypeDiscrete
Dimensions
Depth27.15 mm
Length27.84 mm
Panel Thickness2.29 mm
Pitch5 mm
Row Spacing5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207019-1.

Electro Sonic
Datasheet64 pages15 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet5 pages13 years ago
Datasheet8 pages13 years ago
Datasheet6 pages13 years ago
Datasheet10 pages13 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
element14 APAC
Datasheet64 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet58 pages20 years ago

Inventory History

3 month trend:
-17.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 207019-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 207019-1 provided by its distributors.

Connector, Soft Shell; Plug; 36; 14 A (Max.); 600; Thermoplastic; Red
36 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing
Conn Rectangular SKT 36 POS 5mm Crimp ST Panel Mount Package
Plug housing, 36 pole, pitch 5 mm, straight, red, 207019-1
207019-1 Rohs Compliant: Yes |Amp Te Connectivity 207019-1
Conn Housing PL 36 POS 5mm ST Cable Mount Automotive
Headers&Wire Housings METRIMATE PLUG36 POS
French Electronic Distributor since 1988
HOUSING, PLUG, 36WAY, 5; Product Range: Metrimate Series; Gender: Plug; No. of Positions: 36Ways; Pitch Spacing: 5mm; For Use With: Metrimate Square Grid Connectors; SVHC: No SVHC (15-Jan-2018); No. of Rows: 4Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207019-1.

Technical Specifications

Physical
ColorRed
Contact MaterialCopper, Gold
Housing ColorRed, Black
Housing MaterialNylon
MaterialThermoplastic
MountFree Hanging, Panel
Technical
Connector SystemWire-to-Board
Connector TypePlug, Socket
Contact StyleSocket
Current Rating13 A
Fastening TypeRamp
GenderMale
Insulation Resistance5 GΩ
Max Current Rating14 A
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows9
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationCrimp
VDE TestedYes
Wire/Cable TypeDiscrete
Dimensions
Depth27.15 mm
Length27.84 mm
Panel Thickness2.29 mm
Pitch5 mm
Row Spacing5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207019-1.

Electro Sonic
Datasheet64 pages15 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet5 pages13 years ago
Datasheet8 pages13 years ago
Datasheet6 pages13 years ago
Datasheet10 pages13 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
element14 APAC
Datasheet64 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet58 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago