TE Connectivity 206705-2

Conn Circular Housing Panel Mount Receptacle PIN 9 POS 13 Shell Size Thermoplastic
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins9
Number of Terminals9
PlatingThermoplastic
Shell MaterialPolyethylene
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Power Positions0
Number of Signal Positions9
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth27.23 mm
Length34.29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206705-2.

Newark
Datasheet51 pages16 years ago
Datasheet1 page26 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
Sager Electronics
Technical Drawing1 page7 years ago
Technical Drawing1 page4 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Datasheet2 pages23 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206705-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 206705-2 provided by its distributors.

Conn Circular Housing Panel Mount Receptacle PIN 9 POS 13 Shell Size Thermoplastic
Circular Connector, Receptacle, Size 13, 9 Position, Free Hanging; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:9Contacts; Circular Contact Type:-; Coupling Style:- Rohs Compliant: Yes |Amp Te Connectivity 206705-2.
CPC 13-9 FREE HANGING RECPT Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 9 Sealable: No Housing 600 VDC Wire-to-Wire 9 | Cable/panel Mount Connector & Cpc Series 1 | Part Number: 206705-2 | Internal Number: 206705-2 | Alias Number: 195902-000 | TE Connectivity
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206705-2.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins9
Number of Terminals9
PlatingThermoplastic
Shell MaterialPolyethylene
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Power Positions0
Number of Signal Positions9
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth27.23 mm
Length34.29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206705-2.

Newark
Datasheet51 pages16 years ago
Datasheet1 page26 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
Sager Electronics
Technical Drawing1 page7 years ago
Technical Drawing1 page4 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Datasheet2 pages23 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP65
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago