WAGO 2065-101/998-403

PCB terminal, 1 pole, pitch 6 mm, AWG 24-18, 9 A, push-in cage clamp, gray, 2065-101/998-403
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for WAGO 2065-101/998-403.

Electro Sonic
Datasheet6 pages0 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-16.96%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 2065-101/998-403.

Descriptions

Descriptions of WAGO 2065-101/998-403 provided by its distributors.

PCB terminal, 1 pole, pitch 6 mm, AWG 24-18, 9 A, push-in cage clamp, gray, 2065-101/998-403
1 Position without Push Button SMD PCB Terminal Block
Smd Pcb Terminal Block; 0.75 Mm ; Pin Spacing 6 Mm; 1-Pole; Push Wire ; In Tape-And-Reel Packaging; Without Housing; 0,75 Mm ; Silver-Colored Rohs Compliant: Yes |Wago 2065-101/998-403
Wire Connection Method = Push-In / Poles = 1 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 9 / Voltage Rating V = 320 / Orientation = Right Angle / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 120

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Documents

Download datasheets and manufacturer documentation for WAGO 2065-101/998-403.

Electro Sonic
Datasheet6 pages0 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet2 pages6 years ago