TE Connectivity 206438-1

Series 2 CPC Circular Plastic Connectors REC SQUARE REV 23-57
Production

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountPanel
Number of Terminals57
PlatingThermoplastic
Technical
Connector TypeSocket
Contact GenderFemale
Contact ProtectionWith
Contact StyleSocket
Current Rating7.5 A
Fastening TypeThreaded
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Number of Contacts57
Number of Ports1
Number of Positions57
Number of Power Positions0
Number of Signal Positions57
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth44.45 mm
Height44.45 mm
Insulation Diameter1.7272 mm
Length23.47 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206438-1.

Newark
Datasheet51 pages16 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages12 years ago
Future Electronics
Technical Drawing1 page4 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page3 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Verical
Datasheet7 pages17 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
-20.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206438-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206438-1 provided by its distributors.

Series 2 CPC Circular Plastic Connectors REC SQUARE REV 23-57
Circular Connector Receptacle Size 23, 57 Position, Panel; Product Range:Cpc Series 2; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:57Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206438-1.
CPC RECPT ASSEMBLY SIZE 23-57 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Panel Number of Positions: 57 Sealable: No Housing 250 VDC Wire-to-Panel 57 | Cpc Connectors & Series 2 | Part Number: 206438-1 | Internal Number: 206438-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206438-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountPanel
Number of Terminals57
PlatingThermoplastic
Technical
Connector TypeSocket
Contact GenderFemale
Contact ProtectionWith
Contact StyleSocket
Current Rating7.5 A
Fastening TypeThreaded
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Number of Contacts57
Number of Ports1
Number of Positions57
Number of Power Positions0
Number of Signal Positions57
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth44.45 mm
Height44.45 mm
Insulation Diameter1.7272 mm
Length23.47 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206438-1.

Newark
Datasheet51 pages16 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages12 years ago
Future Electronics
Technical Drawing1 page4 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page3 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Verical
Datasheet7 pages17 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago