WAGO 2061-623/998-404

WAGO 2061-623/998-404 SMD Terminal Block 6mm 3 Pole Black Tape & Reel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package404
ColorBlack
Contact MaterialTin
MaterialCopper, Tin
Technical
Current Rating12 A
Number of Contacts3
Dimensions
Height5.6 mm
Length17.7 mm
Pitch6 mm
Stripping Length-10 mm
Width13.8 mm

Inventory History

3 month trend:
-28.22%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 2061-623/998-404.

Descriptions

Descriptions of WAGO 2061-623/998-404 provided by its distributors.

WAGO 2061-623/998-404 SMD Terminal Block 6mm 3 Pole Black Tape & Reel
SMD PCB TERMINAL BLOCK, PUSH-BUTTON 1.5 MM² PIN SPACING 6 MM 3-POLE BLACK
Pitch mm = 6 / Wire Connection Method = Cage Clamp / Poles = 3 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.52 / Current Rating A = 17.5 / Voltage Rating V = 320 / Orientation = Right Angle / Standards Met = CCA / Standards Met = cURus / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
Case/Package404
ColorBlack
Contact MaterialTin
MaterialCopper, Tin
Technical
Current Rating12 A
Number of Contacts3
Dimensions
Height5.6 mm
Length17.7 mm
Pitch6 mm
Stripping Length-10 mm
Width13.8 mm

Compliance

Environmental Classification
RoHSNon-Compliant