TE Connectivity 206062-1

Connector Accessories CPC Cable Clamp Thermoplastic Black Shell Size 11 Individual
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MaterialThermoplastic
MountCable
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Depth20.95 mm
Diameter20.955 mm
Length31.75 mm
Width20.96 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206062-1.

Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+50.29%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206062-1.

Descriptions

Descriptions of TE Connectivity 206062-1 provided by its distributors.

Connector Accessories CPC Cable Clamp Thermoplastic Black Shell Size 11 Individual
Cable Gland (Clamp); Series:CPC; For Use; Connector Shell Size:11; Colour:Black; Material:Thermoplastic; Operating Temperature Max:105°C; Operating Temperature Min:-55°C
Cable Gland (Clamp); Thread Size:5/8-24 UNEF-2B; For Use With:Circular Plastic Connectors; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Cable Bundle Diameter Max:8.36mm; Clamp Material:Thermoplastic ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206062-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MaterialThermoplastic
MountCable
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Depth20.95 mm
Diameter20.955 mm
Length31.75 mm
Width20.96 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206062-1.

Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant