TE Connectivity 206039-1

Plug housing, 28 pole, crimp connection, snap lock, straight, 206039-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialThermoplastic
MaterialPolyester
MountCable, Free Hanging
Number of Pins28
Number of Terminals28
PlatingThermoplastic
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Current Rating7.5 A
Fastening TypeThreaded
GenderMale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Number of Contacts28
Number of Ports1
Number of Positions28
Number of Power Positions0
Number of Signal Positions28
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Dimensions
Diameter34.26 mm
Insulation Diameter1.7272 mm
Length20.32 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206039-1.

Newark
Datasheet51 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages12 years ago
Verical
Datasheet7 pages17 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206039-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206039-1 provided by its distributors.

Plug housing, 28 pole, crimp connection, snap lock, straight, 206039-1
Circular Connector Plug Size 17 28 Position Free Hanging; Product Range:Cpc Series 2; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:28Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206039-1.
CPC PLUG ASSEMBLY SIZE 17-28 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Number of Positions: 28 Sealable: No Housing 250 VDC Wire-to-Wire 28 | Cpc Connectors & Series 2 | Part Number: 206039-1 | Internal Number: 206039-1 | TE Connectivity
Category: Connectors, InterconnectsFamily: Circular Connectors - HousingsManufacturer: TE Connectivity AMP ConnectorsSeries: CPC Series 2Connector Type: Plug for Male ContactsNumber of Positions: 28Shell Size - Insert: 17-28Shell Size, MIL: -Contact Type: CrimpContact Size: 20Mounting Type: Free Hanging (In-Line)Fastening Type: ThreadedOrientation: KeyedShell Material, Finish: Thermoplastic
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 28 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206039-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialThermoplastic
MaterialPolyester
MountCable, Free Hanging
Number of Pins28
Number of Terminals28
PlatingThermoplastic
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Current Rating7.5 A
Fastening TypeThreaded
GenderMale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Number of Contacts28
Number of Ports1
Number of Positions28
Number of Power Positions0
Number of Signal Positions28
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Dimensions
Diameter34.26 mm
Insulation Diameter1.7272 mm
Length20.32 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206039-1.

Newark
Datasheet51 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages12 years ago
Verical
Datasheet7 pages17 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago