RAF Hardware 2053-440-SS

Standoff, Hex, Female/Female, Stainless Steel, 4-40 Thread, 0.25" (6.35 mm) | RAF 2053-440-SS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialStainless Steel
MountExternal
Technical
GenderFemale to Female
PackagingBulk
Schedule B7318190000
Dimensions
Length6.35 mm
Width4.776 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware 2053-440-SS.

Farnell
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page13 years ago

Inventory History

3 month trend:
-16.16%

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware 2053-440-SS.

Related Parts

Descriptions

Descriptions of RAF Hardware 2053-440-SS provided by its distributors.

Standoff, Hex, Female/Female, Stainless Steel, 4-40 Thread, 0.25" (6.35 mm) | RAF 2053-440-SS
Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Stainless Steel Plain, 3/16" Hex W
Spacer/Standoff, Ss, 4.776Mm X 6.35Mm; Standoff Material:Stainless Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female; Body Length:6.35Mm; Overall Length:6.35Mm; External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 2053-440-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Technical Specifications

Physical
MaterialStainless Steel
MountExternal
Technical
GenderFemale to Female
PackagingBulk
Schedule B7318190000
Dimensions
Length6.35 mm
Width4.776 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware 2053-440-SS.

Farnell
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago