TE Connectivity 205205-7

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
Production
In Stock

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Nylon
Contact PlatingGold
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountFree Hanging
Number of Terminals15
PlatingZinc
Shell MaterialSteel
Weight9.071847 g
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingShielded
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth17.17 mm
Height12.7 mm
Length39.14 mm
Width12.55 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205205-7.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page9 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet13 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+4.67%

Alternate Parts

Price @ 1000
$ 1.03
$ 1.45
$ 1.45
Stock
300,096
15,420
15,420
Authorized Distributors
24
2
2
Gender
Receptacle
Female
Female
Number of Positions
15
15
15
Number of Rows
2
2
2
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Zinc
Zinc

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 205205-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 205205-7 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
15 Position D-Sub Connector Housing Receptacle for Female Contacts
Conn D-Subminiature F 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port Package
D-Sub socket, 15 pole, standard, unequipped, straight, crimp connection, 205205-7
Subminiature D Connector 15 pos. 1.54x0.42x0.49 in. 24-20 AWG Thermoplastic
Conn D-Sub Cable Socket 15Pos STR HDP-20Series CrimpSnap 28-24AWG MetalShell | TE Connectivity 205205-7
D Sub Shell, Receptacle, Size 2, Steel; No. Of Positions:15Positions; Connector Type:D Sub; Connector Shell Size:Da; Product Range:Amplimite Hdp-20 Series; Gender:Receptacle; Connector Body Material:Metal Body; Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 205205-7.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205205-7.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Nylon
Contact PlatingGold
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountFree Hanging
Number of Terminals15
PlatingZinc
Shell MaterialSteel
Weight9.071847 g
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingShielded
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth17.17 mm
Height12.7 mm
Length39.14 mm
Width12.55 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205205-7.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page9 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet13 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago
Materials Sheet3 pages5 years ago