TE Connectivity 205203-8

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialNylon
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountFree Hanging
PlatingZinc
Shell MaterialSteel
Weight7.348196 g
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingShielded
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth17.9 mm
Height12.7 mm
Length30.81 mm
Width12.55 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205203-8.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
Farnell
Datasheet13 pages12 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-3.13%

Alternate Parts

Price @ 1000
$ 0.963
$ 0.79
$ 0.79
Stock
541,512
532,766
532,766
Authorized Distributors
32
32
32
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Contact Plating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 205203-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 205203-8 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Package
D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 205203-8
HDP20 Series 9 Position Crimp Contact Socket D-Sub Connector
D Sub Shell, Receptacle, 9 Position, Steel; No. Of Positions:9Positions; Connector Type:D Sub; Connector Shell Size:De; Product Range:Amplimite Hdp-20 Series; Gender:Receptacle; Connector Body Material:Steel Body; D Sub Shell Size:Derohs Compliant: Yes |Amp Te Connectivity 205203-8.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205203-8.
  • 205203-8....

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialNylon
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountFree Hanging
PlatingZinc
Shell MaterialSteel
Weight7.348196 g
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingShielded
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth17.9 mm
Height12.7 mm
Length30.81 mm
Width12.55 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205203-8.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
Farnell
Datasheet13 pages12 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago