205089-1 TE Connectivity D-Sub Connector Contacts

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 205089-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Signal
Contact GenderMale
Contact StyleCrimp
Current Rating7.5 A
GenderMale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.16 mm
Height2.16 mm
Lead Length325 µm
Length13.94 mm
Wire/Cable Diameter1.83 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205089-1.

TE Connectivity
Datasheet51 pages16 years ago
Technical Drawing1 page12 years ago
Instruction Sheet19 pages6 years ago
Technical Drawing1 page7 years ago
Datasheet2 pages8 years ago
Instruction Sheet17 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet2 pages26 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Master Electronics
Datasheet69 pages9 years ago
Datasheet7 pages17 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page12 years ago
element14 APAC
Datasheet3 pages14 years ago
Peerless Electronics
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet5 pages3 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet1 page3 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
getitlow.com
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+17.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 205089-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 205089-1 provided by its distributors.

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 205089-1
HD 20 PIN CONTACT Contact Type: Pin D-Sub Contact Size: 20 Contact Base Material: Copper Alloy Contact Mating Area Plating Material: Gold Termination Method to Wire & Cable: Crimp Pin 20 Copper Alloy Gold | D-Sub Connector Contact | Part Number: 205089-1 | Internal Number: 205089-1 | Alias Number: 033-0011-00 | TE Connectivity
CONTACT, CRIMP, PLUG, 24-20AWG; For Use With:MIL-C-24308 D Sub Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG; Contact Termination Type:Crimp; Product Range:M39029 Series; SVHC:Cadmium (27-Jun-2018); Contact Termination:Crimp; Contact Type:Machined; Wire Size (AWG):24AWG to 20AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205089-1-C
  • 205089-1.
  • M39029/64-369
  • M39029/64-369.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Signal
Contact GenderMale
Contact StyleCrimp
Current Rating7.5 A
GenderMale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.16 mm
Height2.16 mm
Lead Length325 µm
Length13.94 mm
Wire/Cable Diameter1.83 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205089-1.

TE Connectivity
Datasheet51 pages16 years ago
Technical Drawing1 page12 years ago
Instruction Sheet19 pages6 years ago
Technical Drawing1 page7 years ago
Datasheet2 pages8 years ago
Instruction Sheet17 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet2 pages26 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Master Electronics
Datasheet69 pages9 years ago
Datasheet7 pages17 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page12 years ago
element14 APAC
Datasheet3 pages14 years ago
Peerless Electronics
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet5 pages3 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet1 page3 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
getitlow.com
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Materials Sheet1 page5 years ago
Rohs Statement2 pages11 years ago