E-Switch 200AWMDP1T1A1M2RE

200A Series DPDT ON - ON 20 V 0.4 A PC Pin IP67 Toggle Switch
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating400 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMDP1T1A1M2RE.

Master Electronics
Datasheet4 pages14 years ago
TME
Datasheet1 page17 years ago
Factory Futures
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-35.69%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 200AWMDP1T1A1M2RE.

Related Parts

Descriptions

Descriptions of E-Switch 200AWMDP1T1A1M2RE provided by its distributors.

200A Series DPDT ON - ON 20 V 0.4 A PC Pin IP67 Toggle Switch
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
ESWCH 200AWMDP1T1A1M2RE Switches > Toggle > SubMiniature Toggle > Sealed
Toggle Switch, Dpdt, 0.4Va, 20V, Solder; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:200A Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200AWMDP1T1A1M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating400 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMDP1T1A1M2RE.

Master Electronics
Datasheet4 pages14 years ago
TME
Datasheet1 page17 years ago
Factory Futures
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant