Keystone 2002

Terminal, Quick-Fit, PCB Male, 90Deg., .110 Tab, Rivet Mount, Brass | Keystone Electronics 2002

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Insulation MaterialThermoplastic
MaterialBrass
MountChassis, Rivet
Technical
GenderMale
InsulationNon-Insulated
Max Operating Temperature145 °C
OrientationRight Angle
PackagingBulk
TerminationScrew
Dimensions
Diameter2.4384 mm
Length4.57 mm
Tab Thickness508 µm
Tab Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Keystone 2002.

Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page21 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+106%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2002.

Related Parts

Descriptions

Descriptions of Keystone 2002 provided by its distributors.

Terminal, Quick-Fit, PCB Male, 90Deg., .110 Tab, Rivet Mount, Brass | Keystone Electronics 2002
Quick-Fit Terminal/Bulk |Keystone 2002
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 20pF C(T), 15V, Silicon, Hyperabrupt, DO-7
Quick Fit Terminals QUICK FIT RIVET .11
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.440 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Contact MaterialBrass
Insulation MaterialThermoplastic
MaterialBrass
MountChassis, Rivet
Technical
GenderMale
InsulationNon-Insulated
Max Operating Temperature145 °C
OrientationRight Angle
PackagingBulk
TerminationScrew
Dimensions
Diameter2.4384 mm
Length4.57 mm
Tab Thickness508 µm
Tab Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Keystone 2002.

Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page21 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant