WAGO 2002-3227

Triple-deck Terminal Block, Ground Cond./through/through Block Pe/l/l Gray
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-3227.

Master Electronics

Datasheet10 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
-13.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2002-3227 provided by its distributors.

TRIPLE-DECK TERMINAL BLOCK, GROUND COND./THROUGH/THROUGH BLOCK PE/L/L GRAY
Wago Corporation Tripledeck Terminal Block; Ground Conduc
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 3 Deck(s)
WAGO, 2002-3227, Through Terminal Block, Operating Tool, 500 V, 24 A, 3 Pole, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mounting, Push-In Connection, -35 to 85 deg C, Polyamide, Gray, 3.673 in H x 0.205 in W x 2.736 in D Dimensions
Terminal Block, Din Rail, 6Pos, 12Awg; No. Of Positions:6Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:500V; No. Of Levels:3 Rohs Compliant: Yes |Wago 2002-3227
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG